
13U5000PA0K | |
|---|---|
DigiKey Part Number | 480-13U5000PA0K-ND |
Manufacturer | |
Manufacturer Product Number | 13U5000PA0K |
Description | SENSOR 5000PSIA .5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Absolute 290 mV ~ 500 mV Cylinder, Threaded |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V |
Series | Port Style No Port |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 10000PSI (68947.57kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5000PSI (34473.79kPa) | Package / Case Cylinder, Threaded |
Output Type Wheatstone Bridge | Base Product Number |
Output 290 mV ~ 500 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £274.57120 | £6,864.28 |
| Unit Price without VAT: | £274.57120 |
|---|---|
| Unit Price with VAT: | £329.48544 |

