
13C500PA4K | |
|---|---|
DigiKey Part Number | 13C500PA4K-ND |
Manufacturer | |
Manufacturer Product Number | 13C500PA4K |
Description | SENSOR 500PSIA COMP RATIO OUT |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 1/8" (3.18mm) NPT 98 mV ~ 102 mV Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable with Connector |
Pressure Type Absolute | Maximum Pressure 1500PSI (10342.14kPa) |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder, Threaded |
Output 98 mV ~ 102 mV |

