
13C5000PS4L | |
|---|---|
DigiKey Part Number | 480-13C5000PS4L-ND |
Manufacturer | |
Manufacturer Product Number | 13C5000PS4L |
Description | SENSOR 5000PSIS 1/8"NPT .152V |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 148 mV ~ 152 mV Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Wheatstone Bridge | |
Output | 148 mV ~ 152 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |

