
13C1000PA1L | |
|---|---|
DigiKey Part Number | 480-13C1000PA1L-ND |
Manufacturer | |
Manufacturer Product Number | 13C1000PA1L |
Description | SENSOR 1000PSIA .102V |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute 98 mV ~ 102 mV Cylinder, Threaded |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style Flex Cable |
Part Status Obsolete | Maximum Pressure 3000PSI (20684.27kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1000PSI (6894.76kPa) | Package / Case Cylinder, Threaded |
Output Type Wheatstone Bridge | Base Product Number |
Output 98 mV ~ 102 mV |

