
13BS16 | |
|---|---|
DigiKey Part Number | 480-13BS16-ND |
Manufacturer | |
Manufacturer Product Number | 13BS16 |
Description | SWITCH SNAP ACTION 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Adjustable Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £20.65540 | £4,131.08 |
| Unit Price without VAT: | £20.65540 |
|---|---|
| Unit Price with VAT: | £24.78648 |

