
136PC65G2 | |
|---|---|
DigiKey Part Number | 136PC65G2-ND |
Manufacturer | |
Manufacturer Product Number | 136PC65G2 |
Description | SENSOR 65PSIG 0.19" .027V |
Customer Reference | |
Detailed Description | Pressure Sensor ±65PSI (±448.16kPa) Vented Gauge Male - 0.19" (4.8mm) Tube 0 mV ~ 27 mV 4-SIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | ±65PSI (±448.16kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 27 mV | |
Accuracy | ±1% | |
Voltage - Supply | 16V | |
Port Size | Male - 0.19" (4.8mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±250PSI (±1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |

