NTC Thermistor 50k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

135-503LAG-J01

DigiKey Part Number
480-3140-ND
Manufacturer
Manufacturer Product Number
135-503LAG-J01
Description
THERMISTOR NTC 50KOHM 3974K DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1.3%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3974K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.13" (28.60mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
50k
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 645
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.64000£9.64
5£8.72800£43.64
10£8.39100£83.91
25£7.98720£199.68
50£7.71180£385.59
100£7.45960£745.96
500£6.95266£3,476.33
1,000£6.76404£6,764.04
Manufacturers Standard Package
Unit Price without VAT:£9.64000
Unit Price with VAT:£11.56800