135-253LAC-J01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £4.16142
Datasheet
NTC Thermistor 25k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 25k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

135-253LAC-J01

DigiKey Part Number
135-253LAC-J01-ND
Manufacturer
Manufacturer Product Number
135-253LAC-J01
Description
THERMISTOR NTC 25KOHM 3974K DO35
Customer Reference
Detailed Description
NTC Thermistor 25k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3974K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.13" (28.60mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
25k
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135-253LAG-J01Honeywell Sensing and Productivity Solutions0480-3879-ND£4.16142Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable