NTC Thermistor 200k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 200k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

135-204QAG-J01

DigiKey Part Number
480-3139-ND
Manufacturer
Manufacturer Product Number
135-204QAG-J01
Description
THERM NTC 200KOHM 4261K DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 200k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2.1%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
4261K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.13" (28.60mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
200k
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 273 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£2.78488£1,392.44
Unit Price without VAT:£2.78488
Unit Price with VAT:£3.34186

Other Suppliers on DigiKey

273In Stock
Ships from WEC