


135-202FAG-J10 | |
|---|---|
DigiKey Part Number | 135-202FAG-J10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 135-202FAG-J10 |
Description | THERMISTOR NTC 2KOHM DO35 |
Customer Reference | |
Detailed Description | NTC Thermistor 2k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | Resistance Tolerance ±10% |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 1.13" (28.60mm) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case DO-204AH, DO-35, Axial |
Resistance in Ohms @ 25°C 2k |

