NTC Thermistor 1M DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1M DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

135-105QAG-J01

DigiKey Part Number
480-3138-ND
Manufacturer
Manufacturer Product Number
135-105QAG-J01
Description
THERMISTOR NTC 1MOHM 4261K DO35
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1M DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2.1%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
4261K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.13" (28.60mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
1M
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.30000£5.30
5£4.76000£23.80
10£4.56200£45.62
25£4.32400£108.10
50£4.16220£208.11
100£4.01420£401.42
500£3.71702£1,858.51
1,000£3.60654£3,606.54
Manufacturers Standard Package
Unit Price without VAT:£5.30000
Unit Price with VAT:£6.36000