


135-103LAG-J01 | |
|---|---|
DigiKey Part Number | 480-3132-ND |
Manufacturer | |
Manufacturer Product Number | 135-103LAG-J01 |
Description | THERMISTOR NTC 10KOHM 3974K DO35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.13" (28.60mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 5 | £3.00000 | £15.00 |
| 10 | £2.86700 | £28.67 |
| 25 | £2.70880 | £67.72 |
| 50 | £2.60120 | £130.06 |
| 100 | £2.50280 | £250.28 |
| 500 | £2.30542 | £1,152.71 |
| 1,000 | £2.23208 | £2,232.08 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |

