Image for 12TW19-5-A002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TW19-5-A002

DigiKey Part Number
480-12TW19-5-A002-ND
Manufacturer
Manufacturer Product Number
12TW19-5-A002
Description
SEALED OI SWITCH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.27mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.40mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Ingress Protection
Environment Sealed
Current Rating (Amps)
5A (AC/DC)
Operating Temperature
-65°C ~ 71°C
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£91.58760£4,579.38
Unit Price without VAT:£91.58760
Unit Price with VAT:£109.90512