Similar
Similar

12SM4 | |
|---|---|
DigiKey Part Number | 12SM4-ND |
Manufacturer | |
Manufacturer Product Number | 12SM4 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.003" (0.076mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB101B01C01A | APEM Inc. | 0 | 679-MBB101B01C01A-ND | £0.71892 | Similar |
| MBB101C01C01A | APEM Inc. | 0 | 679-MBB101C01C01A-ND | £0.78739 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £26.47445 | £5,294.89 |
| Unit Price without VAT: | £26.47445 |
|---|---|
| Unit Price with VAT: | £31.76934 |

