
12PA5-W-L | |
|---|---|
DigiKey Part Number | 12PA5-W-L-ND |
Manufacturer | |
Manufacturer Product Number | 12PA5-W-L |
Description | TP ACTUATOR BUTTON WHITE |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TP Series | |
Mounting Type | Snap Fit | |
Size | 37.10mm L x 22.10mm W | |
Features | - | |
Base Product Number |

