
128-502EAJ-Q01 | |
|---|---|
DigiKey Part Number | 128-502EAJ-Q01-ND |
Manufacturer | |
Manufacturer Product Number | 128-502EAJ-Q01 |
Description | THERMISTOR NTC 5KOHM PROBE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Probe |
Datasheet | Datasheet |
Category | Resistance Tolerance ±20% |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 1.25" (31.80mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Probe |
Resistance in Ohms @ 25°C 5k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £176.75400 | £1,767.54 |
| Unit Price without VAT: | £176.75400 |
|---|---|
| Unit Price with VAT: | £212.10480 |

