
128-253XTW-Q01 | |
|---|---|
DigiKey Part Number | 128-253XTW-Q01-ND |
Manufacturer | |
Manufacturer Product Number | 128-253XTW-Q01 |
Description | THERMISTOR NTC 25KOHM PROBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 25k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 25k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 1.25" (31.80mm) | |
Mounting Type | Through Hole | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £179.90600 | £1,799.06 |
| Unit Price without VAT: | £179.90600 |
|---|---|
| Unit Price with VAT: | £215.88720 |

