
128-253XLU-Q01 | |
|---|---|
DigiKey Part Number | 480-128-253XLU-Q01-ND |
Manufacturer | |
Manufacturer Product Number | 128-253XLU-Q01 |
Description | THERMAL-THERMISTORS GLASS BEAD/P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Category | Operating Temperature -60°C ~ 300°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Length - Lead Wire 1.25" (31.80mm) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £320.29300 | £3,202.93 |
| Unit Price without VAT: | £320.29300 |
|---|---|
| Unit Price with VAT: | £384.35160 |

