
120HM23-1 | |
|---|---|
DigiKey Part Number | 120HM23-1-ND |
Manufacturer | |
Manufacturer Product Number | 120HM23-1 |
Description | SWITCH SNAP ACTION SPDT 0.5A 28V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 28gf | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.003" (0.076mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,635.92400 | £16,359.24 |
| Unit Price without VAT: | £1,635.92400 |
|---|---|
| Unit Price with VAT: | £1,963.10880 |

