
120-104KAJ-P01 | |
|---|---|
DigiKey Part Number | 480-120-104KAJ-P01-ND |
Manufacturer | |
Manufacturer Product Number | 120-104KAJ-P01 |
Description | THERMAL-THERMISTORS |
Customer Reference | |
Detailed Description | NTC Thermistor Cylindrical Probe, Glass |
Category | Operating Temperature -60°C ~ 300°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Length - Lead Wire 1.25" (31.80mm) |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Cylindrical Probe, Glass |
Part Status Obsolete | Base Product Number |

