
11TW19-7-A005 | |
|---|---|
DigiKey Part Number | 480-11TW19-7-A005-ND |
Manufacturer | |
Manufacturer Product Number | 11TW19-7-A005 |
Description | SWITCH TOGGLE SPDT 5A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted | |
Actuator Length | 25.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Thermoplastic | |
Electrical Life | - | |
Base Product Number |

