
11SM425-T | |
|---|---|
DigiKey Part Number | 480-11SM425-T-ND |
Manufacturer | |
Manufacturer Product Number | 11SM425-T |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 99gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.001" (0.025mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £29.02870 | £5,805.74 |
| Unit Price without VAT: | £29.02870 |
|---|---|
| Unit Price with VAT: | £34.83444 |

