11SM401 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.58354
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.63911
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11SM401

DigiKey Part Number
480-3956-ND
Manufacturer
Manufacturer Product Number
11SM401
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
99gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.001" (0.025mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£10.40180£2,080.36
Unit Price without VAT:£10.40180
Unit Price with VAT:£12.48216