Similar
Similar

11SM2440 | |
|---|---|
DigiKey Part Number | 11SM2440-ND |
Manufacturer | |
Manufacturer Product Number | 11SM2440 |
Description | SWITCH SNAP ACTION SPDT 5A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 141gf |
Series | Release Force 28gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 5A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB101B01C01A | APEM Inc. | 0 | 679-MBB101B01C01A-ND | £0.58354 | Similar |
| MBB101C01C01A | APEM Inc. | 0 | 679-MBB101C01C01A-ND | £0.63911 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £180.55390 | £18,055.39 |
| Unit Price without VAT: | £180.55390 |
|---|---|
| Unit Price with VAT: | £216.66468 |


