
115-102EAJ-901 | |
|---|---|
DigiKey Part Number | 480-115-102EAJ-901-ND |
Manufacturer | |
Manufacturer Product Number | 115-102EAJ-901 |
Description | THERMAL-THERMISTORS |
Customer Reference | |
Detailed Description | NTC Thermistor 2-SIP |
Category | Operating Temperature -60°C ~ 300°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Length - Lead Wire 1.25" (31.75mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 2-SIP |
Part Status Obsolete | Base Product Number |

