Image for 112TW39-3DX18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112TW39-3DX18

DigiKey Part Number
480-112TW39-3DX18-ND
Manufacturer
Manufacturer Product Number
112TW39-3DX18
Description
SWITCH TOGGLE DPDT 5A 115V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
IWTS
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£1,188.73080£59,436.54
Unit Price without VAT:£1,188.73080
Unit Price with VAT:£1,426.47696