NTC Thermistor 4k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

112-402ECG-B02

DigiKey Part Number
112-402ECG-B02-ND
Manufacturer
Manufacturer Product Number
112-402ECG-B02
Description
THERMISTOR NTC 4KOHM BEAD
Customer Reference
Detailed Description
NTC Thermistor 4k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
4k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
0.38" (9.60mm)
Mounting Type
Free Hanging
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable