NTC Thermistor 200 Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 200 Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

112-201BAJ-B01

DigiKey Part Number
112-201BAJ-B01-ND
Manufacturer
Manufacturer Product Number
112-201BAJ-B01
Description
THERMISTOR NTC 200OHM 2772K BEAD
Customer Reference
Detailed Description
NTC Thermistor 200 Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±20%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
2772K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
0.38" (9.60mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
200
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable