NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

112-104KAJ-B01

DigiKey Part Number
480-3117-ND
Manufacturer
Manufacturer Product Number
112-104KAJ-B01
Description
THERM NTC 100KOHM 4268K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±20%
B Value Tolerance
±2.3%
B0/50
-
B25/50
-
B25/75
-
B25/85
4268K
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
0.38" (9.60mm)
Mounting Type
Free Hanging
Package / Case
Bead, Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,758
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.68000£10.68
5£9.72400£48.62
10£9.37100£93.71
25£8.94760£223.69
50£8.65820£432.91
100£8.39270£839.27
500£8.36406£4,182.03
Manufacturers Standard Package
Unit Price without VAT:£10.68000
Unit Price with VAT:£12.81600