
111SM2 | |
|---|---|
DigiKey Part Number | 480-2328-ND |
Manufacturer | |
Manufacturer Product Number | 111SM2 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 57gf | |
Operating Position | 0.562" (14.3mm) | |
Pretravel | 0.218" (5.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.80000 | £16.80 |
| 10 | £13.90900 | £139.09 |
| 25 | £12.90160 | £322.54 |
| 50 | £12.18800 | £609.40 |
| 100 | £11.73560 | £1,173.56 |
| Unit Price without VAT: | £16.80000 |
|---|---|
| Unit Price with VAT: | £20.16000 |

