Similar

111SM125-H2 | |
|---|---|
DigiKey Part Number | 111SM125-H2-ND |
Manufacturer | |
Manufacturer Product Number | 111SM125-H2 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style PC Pin |
Series | Operating Force 340gf |
Packaging Bulk | Release Force 57gf |
Part Status Obsolete | Operating Position 0.350" (8.9mm) |
Circuit SPDT | Pretravel 0.150" (3.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.011" (0.3mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS0850501F050P1A | E-Switch | 0 | MS0850501F050P1A-ND | £0.60052 | Similar |

