
111SM1053-H58 | |
|---|---|
DigiKey Part Number | 111SM1053-H58-ND |
Manufacturer | |
Manufacturer Product Number | 111SM1053-H58 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 170gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.350" (8.9mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 125°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £16.11675 | £3,223.35 |
| Unit Price without VAT: | £16.11675 |
|---|---|
| Unit Price with VAT: | £19.34010 |

