NTC Thermistor 2k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

111-202CAK-H01

DigiKey Part Number
480-3113-ND
Manufacturer
Manufacturer Product Number
111-202CAK-H01
Description
THERMISTOR NTC 2KOHM 3068K BEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead, Glass
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
B Value Tolerance
±5.8%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3068K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
0.38" (9.60mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2k
Package / Case
Bead, Glass
Resistance Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.43000£14.43
5£13.13000£65.65
10£12.64500£126.45
25£12.06920£301.73
50£11.67580£583.79
100£11.31540£1,131.54
500£10.59080£5,295.40
Manufacturers Standard Package
Unit Price without VAT:£14.43000
Unit Price with VAT:£17.31600