NTC Thermistor 1.8k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1.8k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

111-182CAG-H01

DigiKey Part Number
111-182CAG-H01-ND
Manufacturer
Manufacturer Product Number
111-182CAG-H01
Description
THERMISTOR NTC 1.8KOHM BEAD
Customer Reference
Detailed Description
NTC Thermistor 1.8k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
1.8k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 300°C
Length - Lead Wire
0.38" (9.60mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable