
103SR11A-1 | |
|---|---|
DigiKey Part Number | 480-3365-ND |
Manufacturer | |
Manufacturer Product Number | 103SR11A-1 |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Digital, Open Collector Wire Leads Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.5V ~ 5.5V | |
Must Operate | 73.5mT | |
Must Release | 2.5mT | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded |

