
101TL2834-7 | |
|---|---|
DigiKey Part Number | 101TL2834-7-ND |
Manufacturer | |
Manufacturer Product Number | 101TL2834-7 |
Description | SWITCH TOGGLE SPDT 100MA 115V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | IWTS | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.50000 | £86.50 |
| 10 | £74.58800 | £745.88 |
| 25 | £70.29800 | £1,757.45 |
| 50 | £67.28280 | £3,364.14 |
| Unit Price without VAT: | £86.50000 |
|---|---|
| Unit Price with VAT: | £103.80000 |

