
101TL1-2 | |
|---|---|
DigiKey Part Number | 480-3346-ND |
Manufacturer | |
Manufacturer Product Number | 101TL1-2 |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | IWTS | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.03000 | £56.03 |
| 10 | £48.32700 | £483.27 |
| 25 | £45.55200 | £1,138.80 |
| 50 | £43.55440 | £2,177.72 |
| 100 | £42.05180 | £4,205.18 |
| Unit Price without VAT: | £56.03000 |
|---|---|
| Unit Price with VAT: | £67.23600 |

