Time Counter (Hour Meter) 9 ~ 64VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

098321 94

DigiKey Part Number
480-2070-ND
Manufacturer
Manufacturer Product Number
098321 94
Description
COUNTER LCD 6 CHAR 9-64V PNL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.240" (6.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
9 ~ 64VDC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 36.83mm x 24.13mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable