New at DigiKey
Image for 060-H754-08-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060-H754-08-01

DigiKey Part Number
480-060-H754-08-01-ND
Manufacturer
Manufacturer Product Number
060-H754-08-01
Description
"AP614CJ,1D,2AA,5B,6AA:MODEL DS,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 1/4" (6.35mm) NPT 0 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 5 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Accuracy
±0.2%
Packaging
Bulk
Voltage - Supply
15V ~ 28V
Part Status
Active
Port Size
Male - 1/4" (6.35mm) NPT
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Absolute
Features
Temperature Compensated
Operating Pressure
150PSI (1034.21kPa)
Operating Temperature
-40°C ~ 82.2°C
Output Type
Digital
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,178.10000£2,178.10
Manufacturers Standard Package
Unit Price without VAT:£2,178.10000
Unit Price with VAT:£2,613.72000