
060-H754-03 | |
|---|---|
DigiKey Part Number | 480-060-H754-03-ND |
Manufacturer | |
Manufacturer Product Number | 060-H754-03 |
Description | "AP614CT,1AK,2AA,5B,6AA:MODEL DS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 750PSI (5171.07kPa) Absolute Male - 1/4" (6.35mm) NPT 0 V ~ 5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 750PSI (5171.07kPa) | |
Output Type | Digital | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.2% | |
Voltage - Supply | 15V ~ 28V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 82.2°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,141.90000 | £2,141.90 |
| Unit Price without VAT: | £2,141.90000 |
|---|---|
| Unit Price with VAT: | £2,570.28000 |

