
060-0241-04-07 | |
|---|---|
DigiKey Part Number | 480-060-0241-04-07-ND |
Manufacturer | |
Manufacturer Product Number | 060-0241-04-07 |
Description | "AL131EP,1A,2U,6EC,15C:MODEL 53, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor |
Datasheet | Datasheet |
Category | Sensor Type Load Cell |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±0.25% |
Packaging Bulk | Voltage - Supply 10V |
Part Status Active | Actuator Type Button |
Output Analog Voltage mV/V (millivolts) | Actuator Style/Size Round, 19.81mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,444.65000 | £1,444.65 |
| Unit Price without VAT: | £1,444.65000 |
|---|---|
| Unit Price with VAT: | £1,733.58000 |

