Image for 3719-138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3719-138

DigiKey Part Number
1566-3719-138-ND
Manufacturer
Manufacturer Product Number
3719-138
Description
SEN FORCE 544.31KGF PUSHBUTTON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 544.31kgf (1200lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Load Cell
Manufacturer
Honeywell Sensing and Productivity Solutions T&M
Compensated Temperature
21°C ~ 77°C
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 3.556mm
Operating Force
544.31kgf (1200lbs)
Includes
Sensor
Output
Voltage
Operating Temperature
-54°C ~ 93°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,981.52000£1,981.52
Manufacturers Standard Package
Unit Price without VAT:£1,981.52000
Unit Price with VAT:£2,377.82400