
3719-10MM | |
|---|---|
DigiKey Part Number | 1566-3719-10MM-ND |
Manufacturer | |
Manufacturer Product Number | 3719-10MM |
Description | SEN FORCE 20865.24KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 20865.24kgf (46000lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 20865.24kgf (46000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 21°C ~ 77°C | |
Voltage - Supply | - | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 256.54mm | |
Includes | Sensor | |
Operating Temperature | -54°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,981.52000 | £1,981.52 |
| Unit Price without VAT: | £1,981.52000 |
|---|---|
| Unit Price with VAT: | £2,377.82400 |

