
3144-10K | |
|---|---|
DigiKey Part Number | 1566-3144-10K-ND |
Manufacturer | |
Manufacturer Product Number | 3144-10K |
Description | SEN FORCE 4535.92KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 4535.92kgf (10000lbs) |
Datasheet | Datasheet |
Category | Output Resistive |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Sensor Type Load Cell |
Series | Actuator Type Pushbutton |
Packaging Bulk | Actuator Style/Size Round, 31.75mm |
Part Status Active | Includes Sensor |
Operating Force 4535.92kgf (10000lbs) | Operating Temperature -54°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,875.14000 | £1,875.14 |
| Unit Price without VAT: | £1,875.14000 |
|---|---|
| Unit Price with VAT: | £2,250.16800 |

