
3132-3K | |
|---|---|
DigiKey Part Number | 1566-3132-3K-ND |
Manufacturer | |
Manufacturer Product Number | 3132-3K |
Description | SEN FORCE 226.80-2267.96KGF DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 226.80kgf ~ 2267.96kgf (500lbs ~ 5000lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 226.80kgf ~ 2267.96kgf (500lbs ~ 5000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 21°C ~ 77°C | |
Voltage - Supply | - | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round, 16mm | |
Includes | Sensor | |
Operating Temperature | -54°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,316.65000 | £2,316.65 |
| Unit Price without VAT: | £2,316.65000 |
|---|---|
| Unit Price with VAT: | £2,779.98000 |

