
060-P458-04 | |
|---|---|
DigiKey Part Number | 060-P458-04-ND |
Manufacturer | |
Manufacturer Product Number | 060-P458-04 |
Description | HAMMER UNION PRESSURE SENSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15000PSI (103421.36kPa) Vented Gauge Male - 2" (51mm) Tube 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15000PSI (103421.36kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | 9V ~ 28V | |
Port Size | Male - 2" (51mm) Tube | |
Port Style | Weco® 1502 Hammer Union | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 22500PSI (155132.04kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,361.09000 | £1,361.09 |
| Unit Price without VAT: | £1,361.09000 |
|---|---|
| Unit Price with VAT: | £1,633.30800 |

