
060-P458-03 | |
|---|---|
DigiKey Part Number | 060-P458-03-ND |
Manufacturer | |
Manufacturer Product Number | 060-P458-03 |
Description | HAMMER UNION PRESSURE SENSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 2" (51mm) Tube 4 mA ~ 20 mA |
Datasheet | Datasheet |
Category | Accuracy ±0.2% |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Voltage - Supply 9V ~ 28V |
Packaging Bulk | Port Size Male - 2" (51mm) Tube |
Part Status Active | Port Style Weco® 1502 Hammer Union |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Connector |
Operating Pressure 10000PSI (68947.57kPa) | Maximum Pressure 15000PSI (103421.36kPa) |
Output Type Analog Current | Operating Temperature -40°C ~ 125°C |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,273.37000 | £1,273.37 |
| Unit Price without VAT: | £1,273.37000 |
|---|---|
| Unit Price with VAT: | £1,528.04400 |

