
060-N780-03 | |
|---|---|
DigiKey Part Number | 1566-060-N780-03-ND |
Manufacturer | |
Manufacturer Product Number | 060-N780-03 |
Description | IND PRESSURE TRANSMITTER 200 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Vented Gauge Male - 1/4" (6.35mm) B 4 mA ~ 20 mA Cylinder |
Category | Output 4 mA ~ 20 mA |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Accuracy ±0.15% |
Series | Port Size Male - 1/4" (6.35mm) B |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 200PSI (1378.95kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |

