
060-0708-12TJG | |
|---|---|
DigiKey Part Number | 1566-060-0708-12TJG-ND |
Manufacturer | |
Manufacturer Product Number | 060-0708-12TJG |
Description | MODEL TJE, 200 PSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute, Gauge 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Operating Pressure 200PSI (1378.95kPa) |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Output Type Analog Current/Voltage |
Series | Output 4 mA ~ 20 mA, 0 V ~ 5 V, 0 V ~ 10 V |
Packaging Bulk | Accuracy ±0.1% |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute, Gauge | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,445.59000 | £1,445.59 |
| Unit Price without VAT: | £1,445.59000 |
|---|---|
| Unit Price with VAT: | £1,734.70800 |

