
060-0573-01 | |
|---|---|
DigiKey Part Number | 1566-060-0573-01-ND |
Manufacturer | |
Manufacturer Product Number | 060-0573-01 |
Description | SENSOR FORCE 22680KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 22680kgf (50000lbs) |
Datasheet | Datasheet |
Category | Output Voltage |
Manufacturer Honeywell Sensing and Productivity Solutions T&M | Sensor Type Load Cell |
Series | Compensated Temperature 15°C ~ 71°C |
Packaging Bulk | Actuator Type Diaphragm |
Part Status Active | Actuator Style/Size Round |
Operating Force 22680kgf (50000lbs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,307.85000 | £2,307.85 |
| Unit Price without VAT: | £2,307.85000 |
|---|---|
| Unit Price with VAT: | £2,769.42000 |

